
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.530 | CNY26.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.530 (CNY29.9789) |
| 10+ | CNY19.790 (CNY22.3627) |
| 25+ | CNY18.070 (CNY20.4191) |
| 50+ | CNY17.160 (CNY19.3908) |
| 100+ | CNY16.250 (CNY18.3625) |
| 250+ | CNY15.310 (CNY17.3003) |
| 500+ | CNY14.960 (CNY16.9048) |
| 1000+ | CNY14.180 (CNY16.0234) |
Product Information
Product Overview
The ISL60002 FGA series very high precision analogue Voltage Reference fabricated in Floating Gate Analog (FGA™) technology and feature low supply voltage operation at ultra-low 350nA operating current. Additionally, the ISL60002 family features guaranteed initial accuracy as low as ±1mV and 20ppm/°C temperature coefficient. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption making it an ideal companion to high resolution and low power data conversion systems.
- 350nA typical ultralow supply current
- 5500V (human body model) ESD protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Series - Fixed
2.495V
5mV
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
2.5V
-
2.505V
± 20ppm/°C
3Pins
5.5V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Alternatives for ISL60002DIH325Z-TK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
