Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL5857IAZCopy
Manufacturer Standard Lead Time44 weeks
Order Code3869558
Product RangeSingle 12-Bit Current Output DACs
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.230 (CNY134.7299) |
| 10+ | CNY91.020 (CNY102.8526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.23 (CNY134.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL5857IAZCopy
Manufacturer Standard Lead Time44 weeks
Order Code3869558
Product RangeSingle 12-Bit Current Output DACs
Technical Datasheet
Resolution12bit
Sampling Rate260MSPS
InterfacesParallel
Supply Voltage Min3.6V
InterfacesParallel
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 3.6V
ADC / DAC Case StyleTSSOP
No. of Channels1Channels
Output TypeCurrent
Input Channel TypeParallel
IC Case / PackageTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Current Output DACs
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Resolution
12bit
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Range
2.7V to 3.6V
No. of Channels
1Channels
Input Channel Type
Parallel
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Sampling Rate
260MSPS
Supply Voltage Min
3.6V
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSSOP
Output Type
Current
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
