
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 10+ | CNY16.000 (CNY18.080) |
| 50+ | CNY15.170 (CNY17.1421) |
| 100+ | CNY14.330 (CNY16.1929) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY12.310 (CNY13.9103) |
| 2500+ | CNY12.120 (CNY13.6956) |
Product Information
Product Overview
The ISL55110IVZ is a dual high speed MOSFET Driver intended for applications requiring accurate pulse generation and buffering. With a wide output voltage range and low ON-resistance, this device can drive a variety of resistive and capacitive loads with fast rise and fall times, allowing high-speed operation with low skew. It is compatible with 3.3 and 5V logic families and incorporates tightly controlled input thresholds to minimize the effect of input rise time on output pulse width. It has a power-down mode for low power consumption during equipment standby times, making it ideal for portable products.
- 6ns Minimum pulse width
- Low skew
- In-phase outputs
- Low quiescent current
- 1.5ns Rise and fall times at 100pF load
Applications
Imaging, Video & Vision, Consumer Electronics, Portable Devices, Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side
8Pins
Surface Mount
-
2.7V
-40°C
14.1ns
-
-
-
MOSFET
TSSOP
Inverting
-
5.5V
85°C
12.1ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
