
776 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.270 (CNY55.6751) |
| 10+ | CNY33.360 (CNY37.6968) |
| 25+ | CNY32.440 (CNY36.6572) |
| 50+ | CNY29.620 (CNY33.4706) |
| 100+ | CNY29.360 (CNY33.1768) |
| 250+ | CNY29.090 (CNY32.8717) |
| 500+ | CNY28.510 (CNY32.2163) |
Product Information
Product Overview
The ISL55001IBZ is a high supply voltage single Operational Amplifier for use with pin diode receivers. The unity-gain stable op-amp features a 300V/µs slew rate and 220MHz bandwidth while requiring only 9mA of supply current. The power supply operating range of the ISL55001 is from ±15V down to ±2.5V. For single-supply operation, the ISL55001 operates from 30V down to 5V. The ISL55001 also features an extremely wide output voltage swing of -12.75V/+13.4V with VS=±15V and RL=1kR. At a gain of +1, the ISL55001 has a -3dB bandwidth of 220MHz with a phase margin of 50°. Because of its conventional voltage-feedback topology, the ISL55001 allows the use of reactive or non-linear elements in its feedback network. This versatility combined with low cost and 140mA of output-current drive makes the ISL55001 an ideal choice for price-sensitive applications requiring low power and high speed.
- 9mA at VS=±15V Low supply current
- 75ns to 0.1% for a 10V step Fast settling
- 18µV/°C Average offset voltage drift
- 0.01% differential gain
- 0.05° Differential phase
Applications
Signal Processing, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
280V/µs
SOIC
High Voltage
60µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
220MHz
± 2.5V to ± 15V
8Pins
-
1.72µA
-40°C
-
MSL 1 - Unlimited
SOIC
220MHz
280V/µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
