Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL54216IRTZCopy
Manufacturer Standard Lead Time68 weeks
Order Code3941889
Your Part Number
2,336 In Stock
Need more?
1,766 Delivery in 3-4 Business Days(SG stock)
570 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY6.300 (CNY7.119) |
| 50+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.570 (CNY6.2941) |
| 250+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1000+ | CNY4.780 (CNY5.4014) |
| 2500+ | CNY4.650 (CNY5.2545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54216IRTZCopy
Manufacturer Standard Lead Time68 weeks
Order Code3941889
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
On State Resistance Max8ohm
Supply Voltage Range2.7V to 4.6V
IC Case / PackageTQFN
No. of Pins12Pins
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max8ohm
Switch ConfigurationSP3T
Mux / Demux Configuration3:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
On State Resistance Max
8ohm
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
8ohm
Mux / Demux Configuration
3:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 4.6V
No. of Pins
12Pins
On Resistance Typ
6ohm
Switch Configuration
SP3T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
