Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.310 (CNY11.6503) |
| 10+ | CNY6.820 (CNY7.7066) |
| 50+ | CNY6.430 (CNY7.2659) |
| 100+ | CNY6.030 (CNY6.8139) |
| 250+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2500+ | CNY5.030 (CNY5.6839) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.31 (CNY11.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54216IRTZ-TCopy
Order Code4926633
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 4.6V
IC Case / PackageTQFN
No. of Pins12Pins
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max8ohm
Switch ConfigurationSP3T
Mux / Demux Configuration3:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
2.7V to 4.6V
No. of Pins
12Pins
On Resistance Typ
6ohm
Switch Configuration
SP3T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
8ohm
Mux / Demux Configuration
3:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
