Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.560 (CNY11.9328) |
| 10+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY6.180 (CNY6.9834) |
| 250+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY5.560 (CNY6.2828) |
| 1000+ | CNY5.300 (CNY5.989) |
| 2500+ | CNY5.160 (CNY5.8308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.56 (CNY11.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54214IRUZ-TCopy
Order Code4926632
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 4.6V
IC Case / PackageµTQFN
No. of Pins12Pins
No. of Channels2Channels
On Resistance Typ2.3ohm
On Resistance Max2.8ohm
Switch ConfigurationSP3T
Mux / Demux Configuration3:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
2.7V to 4.6V
No. of Pins
12Pins
On Resistance Typ
2.3ohm
Switch Configuration
SP3T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
IC Case / Package
µTQFN
No. of Channels
2Channels
On Resistance Max
2.8ohm
Mux / Demux Configuration
3:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
