Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.430 (CNY24.2159) |
| 10+ | CNY15.820 (CNY17.8766) |
| 50+ | CNY14.830 (CNY16.7579) |
| 100+ | CNY14.080 (CNY15.9104) |
| 250+ | CNY13.310 (CNY15.0403) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY12.130 (CNY13.7069) |
| 2500+ | CNY11.870 (CNY13.4131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.43 (CNY24.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54200IRUZ-TCopy
Order Code4926631
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 5.5V
IC Case / PackageTQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ7ohm
On Resistance Max10ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
2.7V to 5.5V
No. of Pins
10Pins
On Resistance Typ
7ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
10ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
