Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL4485EIBZCopy
Manufacturer Standard Lead Time77 weeks
Order Code3941888
Your Part Number
1,153 In Stock
Need more?
1,153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.710 (CNY21.1423) |
| 10+ | CNY14.940 (CNY16.8822) |
| 25+ | CNY13.990 (CNY15.8087) |
| 50+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY12.080 (CNY13.6504) |
| 250+ | CNY11.680 (CNY13.1984) |
| 500+ | CNY11.260 (CNY12.7238) |
| 1000+ | CNY10.940 (CNY12.3622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.71 (CNY21.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL4485EIBZCopy
Manufacturer Standard Lead Time77 weeks
Order Code3941888
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
