Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL43L210IHZ-TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3605317RL
Cut Tape3605317
Your Part Number
3,097 In Stock
Need more?
3,097 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.250 | CNY14.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.250 (CNY16.1025) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY7.590 (CNY8.5767) |
| 2500+ | CNY7.130 (CNY8.0569) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL43L210IHZ-TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3605317RL
Cut Tape3605317
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.1V to 4.5V
On State Resistance Max0.36ohm
IC Case / PackageSC-70
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.44ohm
On Resistance Max0.36ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.1V to 4.5V
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
0.36ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
0.36ohm
No. of Pins
6Pins
On Resistance Typ
0.44ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325
