Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL43640IUZCopy
Manufacturer Standard Lead Time15 weeks
Order Code3765523
Your Part Number
1,230 In Stock
Need more?
1,230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.550 (CNY25.4815) |
| 10+ | CNY16.840 (CNY19.0292) |
| 25+ | CNY15.400 (CNY17.402) |
| 50+ | CNY14.560 (CNY16.4528) |
| 100+ | CNY13.720 (CNY15.5036) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1000+ | CNY11.880 (CNY13.4244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL43640IUZCopy
Manufacturer Standard Lead Time15 weeks
Order Code3765523
Technical Datasheet
No. of Circuits4Circuits
Power Supply TypeSingle Supply
On State Resistance Max50ohm
Supply Voltage Range2V to 12V
IC Case / PackageMSOP
No. of Pins10Pins
No. of Channels4Channels
On Resistance Typ45ohm
On Resistance Max50ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
2V to 12V
No. of Pins
10Pins
On Resistance Typ
45ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
4Circuits
On State Resistance Max
50ohm
IC Case / Package
MSOP
No. of Channels
4Channels
On Resistance Max
50ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
