Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3331IRZCopy
Manufacturer Standard Lead Time33 weeks
Order Code2983855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.600 (CNY88.818) |
| 10+ | CNY61.080 (CNY69.0204) |
| 25+ | CNY58.130 (CNY65.6869) |
| 50+ | CNY55.180 (CNY62.3534) |
| 100+ | CNY51.570 (CNY58.2741) |
| 250+ | CNY49.010 (CNY55.3813) |
| 500+ | CNY47.420 (CNY53.5846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.60 (CNY88.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3331IRZCopy
Manufacturer Standard Lead Time33 weeks
Order Code2983855
Technical Datasheet
IC TypeRS232 / RS485 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageQFN
No. of Pins40Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 / RS485 Transceiver
No. of Transmitters
2
Data Rate Max
20Mbps
Supply Voltage Max
3.45V
No. of Pins
40Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3.15V
IC Case / Package
QFN
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
