Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3295EIHZ-T7ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2687094RL
Cut Tape2687094
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.720 | CNY20.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 10+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.500 (CNY14.125) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.820 (CNY12.2266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3295EIHZ-T7ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2687094RL
Cut Tape2687094
Technical Datasheet
IC TypeRS422 / RS485 Transmitter
No. of Receivers-
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Nodes256
ESD Protection±7 kV (Contact), ±16.5 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
±16.5KV ESD protected, low-power, RS-485/RS-422 transmitter (driver) suitable for use in clock distribution, high node count systems, space constrained systems, security camera networks, building environmental control/lighting systems and industrial/process control networks applications.
- 5V tolerant logic inputs when VCC ≤5V
- Tri-stable Tx outputs
- Common-mode output voltage range -7V to +12V (VCC ≤ 3.6V only)
- Low quiescent supply current of 150µA (max)
- High data rates up to 20Mbps
- Hot plug - Tx outputs remain three-state during power-up
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 / RS485 Transmitter
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
No. of Pins
6Pins
ESD Protection
±7 kV (Contact), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Receivers
-
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ISL3295EIHZ-T7A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
