Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3295EFHZ-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3605320RL
Cut Tape3605320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.010 | CNY13.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.010 (CNY14.7013) |
| 10+ | CNY8.380 (CNY9.4694) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY7.480 (CNY8.4524) |
| 250+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY6.550 (CNY7.4015) |
| 2500+ | CNY6.250 (CNY7.0625) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3295EFHZ-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3605320RL
Cut Tape3605320
Technical Datasheet
IC TypeRS422 / RS485 Transmitter
No. of Receivers-
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Nodes256
ESD Protection±7 kV (Contact), ±16.5 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 / RS485 Transmitter
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
No. of Pins
6Pins
ESD Protection
±7 kV (Contact), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Receivers
-
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ISL3295EFHZ-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
