
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY7.770 (CNY8.7801) |
| 100+ | CNY7.300 (CNY8.249) |
| 250+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1000+ | CNY6.540 (CNY7.3902) |
| 2500+ | CNY6.130 (CNY6.9269) |
Product Information
Product Overview
ISL3282EFRTZ-T is a ±16.5kV IEC61000 ESD protected, 3.0V to 5.5V powered, single receiver that meet both the RS-485 and RS-422 standards for balanced communication. This receiver has very low bus currents (+125µA/-100µA), so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specification’s 32 unit load maximum and without using repeaters. Receiver inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Applications include clock distribution, high node count systems, space constrained systems, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Wide supply voltage range from 3.0V to 5.5V
- Logic supply pin (VL) eases operation in mixed supply systems
- Full fail-safe (open, short, terminated/undriven)
- True 1/8 unit load allows up to 256 devices on the bus
- High data rates up to 20Mbps, 5V tolerant logic inputs when VCC ≤ 5V
- Active low RX enable input, VL PIN
- Common mode input voltage range from -7V to +12V
- Low quiescent supply current is 500µA maximum at (RE/active-low RE = VCC/0V)
- Very low shutdown supply current is 20µA maximum at (RE/active-low RE = 0V/VCC)
- Operating temperature range from -40°C to +125°C, 8-lead TDFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Receiver
-
20Mbps
5.5V
8Pins
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
TDFN
256
Open, Short, Terminated
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
