Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3280EFHZ-T7ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2687092RL
Cut Tape2687092
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.670 | CNY17.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2500+ | CNY9.070 (CNY10.2491) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3280EFHZ-T7ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2687092RL
Cut Tape2687092
Technical Datasheet
IC TypeRS422 / RS485 Receiver
No. of Receivers1Receivers
No. of Transmitters-
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Nodes256
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS422 / RS485 Receiver
No. of Transmitters
-
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
No. of Pins
5Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
