Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL32602EFUZ-T7ACopy
Order Code
Re-Reel2983840RL
Cut Tape2983840
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32602EFUZ-T7ACopy
Order Code
Re-Reel2983840RL
Cut Tape2983840
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max460Kbps
Supply Voltage Min1.8V
Driver Case StyleMSOP
Supply Voltage Max3.6V
IC Case / PackageMSOP
No. of Pins10Pins
No. of Nodes256
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Alternatives for ISL32602EFUZ-T7A
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Full Duplex
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
No. of Pins
10Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Data Rate Max
460Kbps
Driver Case Style
MSOP
IC Case / Package
MSOP
No. of Nodes
256
Fail Safe
Open
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
