Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3259EIBZ-TCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel3941886RL
Cut Tape3941886
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.310 | CNY31.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.310 (CNY35.3803) |
| 10+ | CNY23.610 (CNY26.6793) |
| 25+ | CNY21.710 (CNY24.5323) |
| 50+ | CNY20.650 (CNY23.3345) |
| 100+ | CNY19.580 (CNY22.1254) |
| 250+ | CNY18.590 (CNY21.0067) |
| 500+ | CNY18.430 (CNY20.8259) |
| 1000+ | CNY17.830 (CNY20.1479) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3259EIBZ-TCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel3941886RL
Cut Tape3941886
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max100Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes160
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
100Mbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
IC Case / Package
NSOIC
No. of Nodes
160
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
