Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL32452EIBZ-T7A
Order Code
Re-Reel2983826RL
Cut Tape2983826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY59.010 | CNY59.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.010 (CNY66.6813) |
| 10+ | CNY45.690 (CNY51.6297) |
| 25+ | CNY42.340 (CNY47.8442) |
| 50+ | CNY40.860 (CNY46.1718) |
| 100+ | CNY39.370 (CNY44.4881) |
| 250+ | CNY38.590 (CNY43.6067) |
| 500+ | CNY37.800 (CNY42.714) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32452EIBZ-T7A
Order Code
Re-Reel2983826RL
Cut Tape2983826
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes128
ESD Protection±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
250Kbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
128
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
