Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL32177EIRZCopy
Manufacturer Standard Lead Time32 weeks
Order Code2983821
Your Part Number
1,480 In Stock
Need more?
1,480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY14.400 (CNY16.272) |
| 50+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY12.960 (CNY14.6448) |
| 250+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY11.740 (CNY13.2662) |
| 2500+ | CNY11.360 (CNY12.8368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.94 (CNY24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32177EIRZCopy
Manufacturer Standard Lead Time32 weeks
Order Code2983821
Technical Datasheet
IC TypeRS422 / RS485 Receiver
No. of Receivers4Receivers
No. of Transmitters-
Communication ModeFull Duplex
Data Rate Max80Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
No. of Nodes128
ESD Protection±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 / RS485 Receiver
No. of Transmitters
-
Data Rate Max
80Mbps
Supply Voltage Max
5.5V
No. of Pins
24Pins
ESD Protection
±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
4Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Nodes
128
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
