
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.290 (CNY27.4477) |
| 10+ | CNY17.470 (CNY19.7411) |
| 50+ | CNY17.130 (CNY19.3569) |
| 100+ | CNY16.780 (CNY18.9614) |
| 250+ | CNY16.430 (CNY18.5659) |
| 500+ | CNY16.080 (CNY18.1704) |
| 1000+ | CNY15.730 (CNY17.7749) |
| 2500+ | CNY15.380 (CNY17.3794) |
Product Information
Product Overview
ISL32174EIBZ is a QUAD, ±16.5kV ESD protected, 3V to 5.5V, low power, RS-422 transmitter for balanced communication using the RS422 standard. This driver has very low output leakage currents (±10µA), so they present a low load to the RS-422 bus. The driver (Tx) outputs are tri-statable and incorporate a hot plug feature to keep them disabled during power-up and power-down. The ISL32172E and ISL32272E have a common EN/EN, the ISL32174E has a two channel EN12/EN34, and the ISL32179E has a versatile combination of individual and group channel enables. Drivers on the other version is not limited, so this can achieve 10Mbps or 32Mbps data rates. Application includes telecom equipment, motor controllers/encoders, programmable logic controllers, industrial/process control networks.
- 4 Tx function, 32MBPS data rate, hot plug, EN12, EN34 TX enable type
- <lt/>1mA quiescent ICC
- IEC61000 ESD protection on RS-422 outputs is ±16.5kV
- Class 3 ESD level on all other pins is 12kV HBM
- High machine model ESD level on all pins is 700V
- Wide supply range from 3V to 5.5V, specified for +125°C operation
- Logic supply pin (VL) eases operation in mixed supply systems
- Hot plug Tx outputs remain tri-stated during power-up and power-down
- Current limiting and thermal shutdown for driver overload protection
- 16 lead SOIC package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 Transmitter
4
32Mbps
5.5V
16Pins
±9 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
-
Full Duplex
3V
NSOIC
256
-
85°C
-
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
