Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL32172EFVZCopy
Manufacturer Standard Lead Time31 weeks
Order Code2983816
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.450 (CNY26.4985) |
| 10+ | CNY17.170 (CNY19.4021) |
| 25+ | CNY15.690 (CNY17.7297) |
| 50+ | CNY14.840 (CNY16.7692) |
| 100+ | CNY13.990 (CNY15.8087) |
| 250+ | CNY13.200 (CNY14.916) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1000+ | CNY11.810 (CNY13.3453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.45 (CNY26.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32172EFVZCopy
Manufacturer Standard Lead Time31 weeks
Order Code2983816
Technical Datasheet
IC TypeRS422 Transmitter
No. of Receivers-
No. of Transmitters4
Communication ModeFull Duplex
Data Rate Max32Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Nodes256
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 Transmitter
No. of Transmitters
4
Data Rate Max
32Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Receivers
-
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000291
