
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.140 (CNY25.0182) |
| 10+ | CNY21.420 (CNY24.2046) |
| 25+ | CNY20.700 (CNY23.391) |
| 50+ | CNY19.970 (CNY22.5661) |
| 100+ | CNY19.250 (CNY21.7525) |
| 250+ | CNY18.530 (CNY20.9389) |
| 500+ | CNY17.980 (CNY20.3174) |
Product Information
Product Overview
ISL3180EIBZ is a high ESD protected, 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include motor controller/position encoder systems, factory automation, field bus networks, security networks, building environmental control systems, industrial/process control networks.
- 5V tolerant logic inputs, 1/5 unit load allows up to 160 devices on the bus
- Hot plug - Tx and Rx outputs remain three-state during power-up
- Common-mode input voltage range from -7V to +12V
- Operates from a single +3.3V supply (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
- Full duplex, 40Mbps data rate
- 12kV HBM RS-485 pin ESD level
- 2.6mA quiescent current
- 14 Ld SOIC package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
Full Duplex
3V
SOIC
160
Open, Short, Terminated
85°C
-
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
1
40Mbps
3.6V
14Pins
±4 kV (Air Gap), ±5 kV (Contact), ±12 kV (HBM)
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
