
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.280 (CNY24.0464) |
| 10+ | CNY13.830 (CNY15.6279) |
| 50+ | CNY13.060 (CNY14.7578) |
| 100+ | CNY12.280 (CNY13.8764) |
| 250+ | CNY11.560 (CNY13.0628) |
| 500+ | CNY10.780 (CNY12.1814) |
| 1000+ | CNY10.480 (CNY11.8424) |
| 2500+ | CNY10.330 (CNY11.6729) |
Product Information
Product Overview
ISL3179EIUZ is a high ESD protected 3.3V powered, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents, so this present a “1/5 unit load” to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a “full fail-safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. This half duplex version device multiplexes the Rx inputs and Tx outputs to allow a transceiver with an output disable function. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Application includes motor controller/position encoder systems, factory automation, field bus networks, security networks, building environmental control systems, industrial/process control networks.
- High ESD protection on RS-485 I/O pins, ±16.5kV IEC61000
- <gt/>9kV class 3 HBM level on all other pins
- Half duplex, 3.3VCC, 1.5VOD, 40Mbps data rate
- 5V tolerant logic inputs
- 1/5 unit load allows up to 160 devices on the bus
- Full fail-safe (open, shorted, terminated/undriven) receiver
- Hot plug - Tx and Rx outputs remain three-state during power-up
- 4mA maximum low quiescent current, 1µA maximum low current shutdown mode
- Three-state Rx and Tx outputs, current limiting and thermal shutdown for driver overload protection
- 8 lead MSOP package, operating temperature range from -40°C to +85°C
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
3V
MSOP
160
Open, Short, Terminated
85°C
-
-
RS422 / RS485 Transceiver
1Drivers
Half Duplex
3.6V
MSOP
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
-40°C
-
-
ISL3179E
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
