Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3179EFRZ-T7ACopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2983811RL
Cut Tape2983811
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.900 | CNY32.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 10+ | CNY24.600 (CNY27.798) |
| 25+ | CNY22.240 (CNY25.1312) |
| 50+ | CNY21.250 (CNY24.0125) |
| 100+ | CNY20.260 (CNY22.8938) |
| 250+ | CNY19.430 (CNY21.9559) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY18.130 (CNY20.4869) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3179EFRZ-T7ACopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2983811RL
Cut Tape2983811
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max40Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageDFN
No. of Pins10Pins
No. of Nodes160
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
DFN
No. of Nodes
160
Fail Safe
Open, Short, Terminated
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
40Mbps
Supply Voltage Max
3.6V
No. of Pins
10Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
