
1,960 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.820 (CNY30.3066) |
| 10+ | CNY17.040 (CNY19.2552) |
| 50+ | CNY16.450 (CNY18.5885) |
| 100+ | CNY15.850 (CNY17.9105) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.200 (CNY16.046) |
| 1000+ | CNY14.090 (CNY15.9217) |
| 2500+ | CNY13.980 (CNY15.7974) |
Product Information
Product Overview
ISL3179EFBZ is a high ESD protected, 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include motor controller/position encoder systems, factory automation, field bus networks, security networks, building environmental control systems, industrial/process control networks.
- 5V tolerant logic inputs, 1/5 unit load allows up to 160 devices on the bus
- Hot plug - Tx and Rx outputs remain three-state during power-up
- Common-mode input voltage range from -7V to +12V
- Operates from a single +3.3V supply (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
- Half duplex, 40Mbps data rate
- 16.5kV IEC61000 RS-485 pin ESD level
- 2.6mA quiescent current
- 8 Ld SOIC package
- Temperature range from -40 to +125°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
40Mbps
3.6V
8Pins
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
SOIC
160
Open, Short, Terminated
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
