Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3177EIUZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2687091
Your Part Number
1,064 In Stock
Need more?
1,064 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 10+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2500+ | CNY8.160 (CNY9.2208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3177EIUZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2687091
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max20Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageMSOP
No. of Pins8Pins
No. of Nodes256
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ±15kV ESD protected, full fail-safe, low power, high speed, RS-485/RS-422 transceiver
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- High data rates up to 20Mbps
- Full duplex pinouts
- Current limiting and thermal shutdown for driver overload protection
- Common mode input voltage range -7V to +12V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
3.6V
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
MSOP
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
