
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.210 | CNY16.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.210 (CNY18.3173) |
| 10+ | CNY10.540 (CNY11.9102) |
| 50+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.570 (CNY10.8141) |
| 250+ | CNY9.050 (CNY10.2265) |
| 500+ | CNY8.670 (CNY9.7971) |
| 1000+ | CNY8.380 (CNY9.4694) |
| 2500+ | CNY8.150 (CNY9.2095) |
Product Information
Product Overview
ISL3175EIBZ-T is a ±15kV ESD protected, 3.3V, full fail-safe, low power, RS-485/RS-422 transceiver. This device has very low bus currents, so this present a true “1/8 unit load” to the RS-485 bus. This allows upto 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Half duplex, 0.5Mbps data rate, slew rate limited
- Hot plug, 256 number device on bus, RX/TX enable
- 510µA quiescent ICC, low power shutdown
- IEC61000-4-2 ESD protection on RS-485 I/O pins is ±15kV
- HBM Class 3 ESD level on all other pins is <gt/>7kV
- Full fail-safe (open, short, terminated/floating) receivers
- Hot plug - Tx and Rx outputs remain three-state during power-up
- True 1/8 unit load allows upto 256 devices on the bus, single 3.3V supply
- Current limiting and thermal shutdown for driver overload protection
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
SOIC
256
Open, Short, Terminated
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
