
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.190 (CNY9.2547) |
| 10+ | CNY6.130 (CNY6.9269) |
Product Information
Product Overview
ISL3174EIUZ is a ±15kV IEC61000 ESD protected, 3.3V powered single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- IEC61000-4-2 ESD protection on RS-485 I/O pins:±15kV, HBM class 3 ESD level on all other pins:>7kV
- Full fail-safe (open, short, terminated/floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Common-mode input/output voltage range from -7V to +12V
- Full duplex, 0.5Mbps data rate
- Quiescent current is 510µA
- Receiver input resistance is 150kohm typ at -7V ≤ VCM ≤ 12V, VCC=3.3V, TA=25°C
- 8 Ld MSOP package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
MSOP
256
Open, Short, Terminated
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
