
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.650 (CNY18.8145) |
| 10+ | CNY10.880 (CNY12.2944) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.690 (CNY10.9497) |
| 250+ | CNY9.090 (CNY10.2717) |
| 500+ | CNY8.640 (CNY9.7632) |
| 1000+ | CNY8.410 (CNY9.5033) |
| 2500+ | CNY8.140 (CNY9.1982) |
Product Information
Product Overview
ISL3171EIUZ is a ±15kV IEC61000 ESD protected, 3.3V powered single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. This transceiver is immune to ±3kV IEC61000-4-4 EFT transients without latch-up. This device has very low bus currents (+125µA/-100µA), so it presents a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. For example, in a remote utility meter reading system, individual meter readings are routed to a concentrator using an RS-485 network, so the high allowed node count minimizes the number of repeaters required. Application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Full duplex, 0.25Mbps data rate, 256 number devices of bus, 510µA quiescent current
- Slew rate limited, IEC61000-4-2 ESD protection on RS-485 I/O pins ±15kV
- HBM Class 3 ESD level on all other pins <gt/>7kV
- IEC61000-4-4 EFT protection on RS-485 I/O pins ±3kV
- Full fail-safe (open, short, terminated/floating) receivers
- Common-mode input/output voltage range from -7V to +12V
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Current limiting and thermal shutdown for driver overload protection
- 8 lead MSOP package, operating temperature range from -40°C to +85°C
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Full Duplex
3V
MSOP
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
RS422 / RS485 Transceiver
1Receivers
1
250Kbps
3.6V
MSOP
256
Open, Short, Terminated
85°C
-
ISL3171E
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
