Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3158EIUZ-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2983800RL
Cut Tape2983800
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY11.800 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.800 (CNY13.334) |
| 10+ | CNY8.790 (CNY9.9327) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.120 (CNY8.0456) |
| 250+ | CNY6.950 (CNY7.8535) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3158EIUZ-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2983800RL
Cut Tape2983800
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
No. of Nodes512
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±7 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Driver Case Style
MSOP
No. of Pins
8Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±7 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
IC Case / Package
MSOP
No. of Nodes
512
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
