Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL28291FRUZ-T7Copy
Order Code
Re-Reel3869486RL
Cut Tape3869486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.020 | CNY14.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.700 (CNY9.831) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.460 (CNY8.4298) |
| 1000+ | CNY7.360 (CNY8.3168) |
| 2500+ | CNY6.990 (CNY7.8987) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28291FRUZ-T7Copy
Order Code
Re-Reel3869486RL
Cut Tape3869486
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product61MHz
Slew Rate Typ17V/µs
Supply Voltage Range3V to 5.5V
IC Case / PackageTQFN
No. of Pins10Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage270µV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTQFN
Automotive Qualification Standard-
Bandwidth61MHz
No. of Amplifiers2 Amplifier
Slew Rate17V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
17V/µs
IC Case / Package
TQFN
Amplifier Type
General Purpose
Input Offset Voltage
270µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
61MHz
Supply Voltage Range
3V to 5.5V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN
Bandwidth
61MHz
Slew Rate
17V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
