ISL28210FBZ-T7A

Operational Amplifier, 2 Channels, 12.5 MHz, 20 V/µs, 9V to 40V, ± 4.5V to ± 20V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.
RENESAS ISL28210FBZ-T7A Operational Amplifier, 2 Channels, 12.5 MHz, 20 V/µs, 9V to 40V, ± 4.5V to ± 20V, SOIC, 8 Pins
ManufacturerRENESAS
Manufacturer Part NoISL28210FBZ-T7ACopy
Manufacturer Standard Lead Time76 weeks
Order Code
Cut Tape3941883
Cut Tape3941883RL
Your Part Number
28 In Stock

Need more?

28 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY55.440 (CNY62.6472)
10+CNY42.500 (CNY48.025)
25+CNY39.300 (CNY44.409)
50+CNY37.510 (CNY42.3863)
100+CNY35.720 (CNY40.3636)
250+CNY33.970 (CNY38.3861)
500+CNY32.900 (CNY37.177)
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY55.44 (CNY62.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • No. of Channels

    2Channels

    Slew Rate Typ

    20V/µs

    IC Case / Package

    SOIC

    Amplifier Type

    General Purpose

    Input Offset Voltage

    300µV

    IC Mounting

    Surface Mount

    Operating Temperature Max

    125°C

    Qualification

    -

    SVHC

    No SVHC (25-Jun-2025)

    Automotive Qualification Standard

    -

    No. of Amplifiers

    1 Amplifier

    Gain Bandwidth Product

    12.5MHz

    Supply Voltage Range

    9V to 40V, ± 4.5V to ± 20V

    No. of Pins

    8Pins

    Rail to Rail

    -

    Input Bias Current

    2pA

    Operating Temperature Min

    -40°C

    Product Range

    -

    MSL

    MSL 2 - 1 year

    Amplifier Case Style

    SOIC

    Bandwidth

    12.5MHz

    Slew Rate

    20V/µs

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Malaysia
    Country in which last significant manufacturing process was carried out
    Tariff No:85423390
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000001