Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL28130FHZ-T7Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3869483RL
Cut Tape3869483
Your Part Number
2,559 In Stock
Need more?
2,559 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.740 (CNY8.7462) |
| 100+ | CNY7.310 (CNY8.2603) |
| 250+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2500+ | CNY6.120 (CNY6.9156) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28130FHZ-T7Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3869483RL
Cut Tape3869483
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5µV
Input Bias Current250pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers1 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
250pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
400kHz
Slew Rate
0.2V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
