Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL28130FEZ-T7ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3869482
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY10.860 (CNY12.2718) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.710 (CNY10.9723) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.900 (CNY10.057) |
| 1000+ | CNY8.870 (CNY10.0231) |
| 2500+ | CNY8.840 (CNY9.9892) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.08 (CNY18.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28130FEZ-T7ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3869482
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5µV
Input Bias Current250pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers1 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
250pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
400kHz
Slew Rate
0.2V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
