Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL23325TFRUZ-T7ACopy
Order Code
Re-Reel3869695RL
Cut Tape3869695
Product RangeDual 256-Tap Volatile Digital Pots
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.430 | CNY33.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.430 (CNY37.7759) |
| 10+ | CNY24.990 (CNY28.2387) |
| 25+ | CNY22.620 (CNY25.5606) |
| 50+ | CNY22.020 (CNY24.8826) |
| 100+ | CNY21.410 (CNY24.1933) |
| 250+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY19.580 (CNY22.1254) |
| 1000+ | CNY18.430 (CNY20.8259) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23325TFRUZ-T7ACopy
Order Code
Re-Reel3869695RL
Cut Tape3869695
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
Control InterfaceI2C
No. of PotsDual
Track TaperLinear
Supply Voltage Min1.7V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageUTQFN
No. of Pins16Pins
IC MountingSurface Mount
Potentiometer IC Case StyleUTQFN
No. of Steps256
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
UTQFN
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
100kohm
No. of Pots
Dual
Supply Voltage Min
1.7V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Potentiometer IC Case Style
UTQFN
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
