Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL21090BFB812Z-TKCopy
Order Code
Re-Reel3265998RL
Cut Tape3265998
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY65.960 | CNY65.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.960 (CNY74.5348) |
| 10+ | CNY51.090 (CNY57.7317) |
| 25+ | CNY47.010 (CNY53.1213) |
| 50+ | CNY45.140 (CNY51.0082) |
| 100+ | CNY43.260 (CNY48.8838) |
| 250+ | CNY40.780 (CNY46.0814) |
| 500+ | CNY40.540 (CNY45.8102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL21090BFB812Z-TKCopy
Order Code
Re-Reel3265998RL
Cut Tape3265998
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.249625V
Reference Voltage Max1.250375V
Initial Accuracy0.03%
Temperature Coefficient± 7ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.25V
Voltage Reference Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.249625V
Initial Accuracy
0.03%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.25V
Product Range
-
Reference Voltage Max
1.250375V
Temperature Coefficient
± 7ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284
