
500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.110 | CNY21.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.110 (CNY23.8543) |
| 10+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.660 (CNY13.1758) |
| 1000+ | CNY11.210 (CNY12.6673) |
| 2500+ | CNY11.050 (CNY12.4865) |
Product Information
Product Overview
300nA nanopower analogue voltage reference. It is ideal for general purpose portable applications to extend battery life at lower cost. Suitable for energy harvesting applications, wireless sensor network applications, low power voltage sources for controllers, FPGA, ASICs, or logic devices, battery management/monitoring, low power standby voltages, portable instrumentation, consumer/medical electronics, wearable electronics, lower cost industrial and instrumentation, power regulation circuits, control loops and compensation networks, LED/diode supply applications.
- Temperature range from -40 to +85°C
Technical Specifications
Series - Fixed
1.4925V
0.5%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
1.5V
ISL21080 Series
1.5075V
± 50ppm/°C
3Pins
5.5V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Alternatives for ISL21080CIH315Z-T7A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
