Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL21010DFH310Z-TKCopy
Order Code
Re-Reel3605311RL
Cut Tape3605311
Your Part Number
2,796 In Stock
Need more?
2,796 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.170 | CNY15.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY10.250 (CNY11.5825) |
| 50+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY9.120 (CNY10.3056) |
| 250+ | CNY8.520 (CNY9.6276) |
| 500+ | CNY8.230 (CNY9.2999) |
| 1000+ | CNY7.630 (CNY8.6219) |
| 2500+ | CNY7.480 (CNY8.4524) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL21010DFH310Z-TKCopy
Order Code
Re-Reel3605311RL
Cut Tape3605311
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.0219V
Reference Voltage Max1.026V
Initial Accuracy0.2%
Temperature Coefficient± 15ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.024V
Voltage Reference Case StyleSOT-23
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.0219V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.024V
Product Range
-
Reference Voltage Max
1.026V
Temperature Coefficient
± 15ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
