Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL1571IRZCopy
Manufacturer Standard Lead Time40 weeks
Order Code3869559
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.130 (CNY37.4369) |
| 10+ | CNY24.680 (CNY27.8884) |
| 25+ | CNY22.320 (CNY25.2216) |
| 50+ | CNY19.580 (CNY22.1254) |
| 100+ | CNY19.240 (CNY21.7412) |
| 250+ | CNY18.890 (CNY21.3457) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY17.600 (CNY19.888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.13 (CNY37.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL1571IRZCopy
Manufacturer Standard Lead Time40 weeks
Order Code3869559
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product250MHz
Slew Rate Typ1.2kV/µs
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage40mV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleQFN-EP
Automotive Qualification Standard-
Bandwidth250MHz
No. of Amplifiers2 Amplifier
Slew Rate1.2kV/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.2kV/µs
IC Case / Package
QFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
40mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
250MHz
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QFN-EP
Bandwidth
250MHz
Slew Rate
1.2kV/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
