Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL1571IRZ-T7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3941882RL
Cut Tape3941882
Your Part Number
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.130 | CNY33.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.130 (CNY37.4369) |
| 10+ | CNY24.680 (CNY27.8884) |
| 25+ | CNY22.170 (CNY25.0521) |
| 50+ | CNY21.070 (CNY23.8091) |
| 100+ | CNY19.960 (CNY22.5548) |
| 250+ | CNY19.280 (CNY21.7864) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY17.600 (CNY19.888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL1571IRZ-T7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3941882RL
Cut Tape3941882
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product250MHz
Slew Rate Typ1.2kV/µs
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage40mV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleQFN-EP
Automotive Qualification Standard-
Bandwidth250MHz
No. of Amplifiers2 Amplifier
Slew Rate1.2kV/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.2kV/µs
IC Case / Package
QFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
40mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
250MHz
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN-EP
Bandwidth
250MHz
Slew Rate
1.2kV/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
