Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7665SCBAZACopy
Manufacturer Standard Lead Time53 weeks
Order Code3869688
Your Part Number
952 In Stock
Need more?
952 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 10+ | CNY18.360 (CNY20.7468) |
| 25+ | CNY16.760 (CNY18.9388) |
| 50+ | CNY15.920 (CNY17.9896) |
| 100+ | CNY15.080 (CNY17.0404) |
| 250+ | CNY14.250 (CNY16.1025) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY12.850 (CNY14.5205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7665SCBAZACopy
Manufacturer Standard Lead Time53 weeks
Order Code3869688
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.3V
No. of Monitored Voltages2Monitors
Supply Voltage Min1.8V
Supply Voltage Max16V
Reset Output TypeActive-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage1.3V
Alternatives for ICL7665SCBAZA
2 Products Found
Product Overview
CMOS micropower over/under voltage detector. It contains two low power, individually programmable voltage detectors on a single CMOS chip. It is suitable for pocket pagers, portable instrumentation, charging systems, memory power back-up, battery operated systems, portable computers, level detectors.
- Guaranteed 10µA maximum quiescent current over-temperature
- Guaranteed wider operating voltage range over entire operating temperature range
- Dual comparator with precision internal reference
- 100ppm/°C temperature coefficient of threshold voltage
- 100% tested at 2V
- Temperature range from 0 to +70°C
- Output current sinking ability up to 20mA
- Individually programmable upper and lower trip voltages and hysteresis levels
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
16V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.3V
Reset Threshold Voltage - Nom
1.3V
Supply Voltage Min
1.8V
Reset Output Type
Active-Low
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
SOIC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
