Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7665SAIBAZA-TCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2983600RL
Cut Tape2983600
Your Part Number
252 In Stock
10,000 more incoming. You can reserve stock now
252 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.590 | CNY57.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.590 (CNY65.0767) |
| 10+ | CNY44.110 (CNY49.8443) |
| 25+ | CNY40.800 (CNY46.104) |
| 50+ | CNY38.940 (CNY44.0022) |
| 100+ | CNY37.070 (CNY41.8891) |
| 250+ | CNY35.340 (CNY39.9342) |
| 500+ | CNY34.260 (CNY38.7138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7665SAIBAZA-TCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2983600RL
Cut Tape2983600
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.3V
No. of Monitored Voltages2Monitors
Supply Voltage Min1.8V
Supply Voltage Max16V
Reset Output TypeActive-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage1.3V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
16V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.3V
Reset Threshold Voltage - Nom
1.3V
Supply Voltage Min
1.8V
Reset Output Type
Active-Low
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
