Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3244EIAZ-TCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3869652RL
Cut Tape3869652
Your Part Number
1,146 In Stock
Need more?
1,146 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.280 | CNY21.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.280 (CNY24.0464) |
| 10+ | CNY15.930 (CNY18.0009) |
| 25+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY13.800 (CNY15.594) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.390 (CNY14.0007) |
| 500+ | CNY12.020 (CNY13.5826) |
| 1000+ | CNY11.590 (CNY13.0967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3244EIAZ-TCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3869652RL
Cut Tape3869652
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
5Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
