Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3238EIAZCopy
Manufacturer Standard Lead Time44 weeks
Order Code3869651
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY12.850 (CNY14.5205) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY10.720 (CNY12.1136) |
| 2500+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.04 (CNY22.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3238EIAZCopy
Manufacturer Standard Lead Time44 weeks
Order Code3869651
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers3Receivers
No. of Transmitters5
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
5
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
3Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
