Print Page
Image is for illustrative purposes only. Please refer to product description.

394 In Stock
Need more?
394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY13.530 (CNY15.2889) |
| 100+ | CNY12.810 (CNY14.4753) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.690 (CNY12.0797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.88 (CNY23.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3227ECAZACopy
Order Code1202822
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
±15KV ESD protected, +3V to +5.5V, 1µA, 1Mbps, RS232 transceiver with enhanced automatic power down. It is suitable for use in any system requiring RS232 communication ports like battery powered, hand-held and portable equipment, laptop computers, notebooks, palmtops, cellular/mobile phones, digital cameras, modems, printers and other peripherals.
- ESD protection for RS232 I/O pins to ±15KV (IEC61000)
- Manual and enhanced automatic power down features
- Drop in replacements for MAX3227E
- RS232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip voltage converters require only four external 0.1µF capacitors at VCC = 3.3V
- Ready to Transmit indicator output
- Receiver hysteresis for improved noise immunity
- 1Mbps ensured minimum data rate, 24V/µs ensured minimum slew rate
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
1
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000412
