Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3222EIAZ-TCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3869650RL
Cut Tape3869650
Your Part Number
492 In Stock
Need more?
492 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.890 | CNY18.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.750 (CNY13.2775) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY10.140 (CNY11.4582) |
| 1000+ | CNY9.530 (CNY10.7689) |
| 2500+ | CNY9.340 (CNY10.5542) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3222EIAZ-TCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3869650RL
Cut Tape3869650
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
