
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY8.740 (CNY9.8762) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY6.900 (CNY7.797) |
Product Information
Product Overview
ICL3221EIVZ is a RS-232 transmitter/receiver. It features an automatic power-down function that powers down the on-chip power supply and driver circuits. Power-down occurs when an attached peripheral device is shut off or the RS-232 cable is removed, which conserves system power automatically without changing to the hardware or operating system. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- RS-232 compatible with VCC=2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- On-chip voltage converters require only four external 0.1µF capacitors at VCC=3.3V
- Receiver hysteresis for improved noise immunity
- Wide power supply range: single +3V to +5.5V
- 1 number of Tx, 1 number of Rx
- 250kbps data rate
- 16 Ld TSSOP package
- Temperature range from -40 to +85°C
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
3V
TSSOP
-
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ICL3221EIVZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
