Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3221CAZCopy
Manufacturer Standard Lead Time25 weeks
Order Code9663924
Your Part Number
2,704 In Stock
Need more?
2,704 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.310 (CNY13.9103) |
| 10+ | CNY8.400 (CNY9.492) |
| 50+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.950 (CNY7.8535) |
| 1000+ | CNY6.810 (CNY7.6953) |
| 2500+ | CNY6.660 (CNY7.5258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.31 (CNY13.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3221CAZCopy
Manufacturer Standard Lead Time25 weeks
Order Code9663924
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ICL3221CAZ is a 3.0V to 5.5V powered RS-232 transmitter/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- 15kV ESD protected (human body model)
- RS-232 compatible with VCC=2.7V
- On-chip voltage converters require only four external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- Wide power supply range: single +3V to +5.5V
- 1 number of Tx, 1 number of Rx
- Assured minimum data rate: 250kbps
- Transition region slew rate is 6V/µs min at CL=200pF to 1000pF, VCC=3V to 5.5V, C1 - C4=0.1µF
- 16 Ld SSOP package
- Temperature range from 0 to 70°C
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
1
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
