
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.550 (CNY42.4315) |
| 10+ | CNY32.980 (CNY37.2674) |
| 25+ | CNY32.960 (CNY37.2448) |
| 50+ | CNY32.940 (CNY37.2222) |
| 100+ | CNY32.920 (CNY37.1996) |
| 250+ | CNY32.900 (CNY37.177) |
| 500+ | CNY32.250 (CNY36.4425) |
| 1000+ | CNY31.590 (CNY35.6967) |
Product Information
Product Overview
The ICL232CBEZ is a dual RS-232 Transmitter/Receiver Interface Circuit meets all ElA RS-232C and V.28 specifications. It requires a single 5V power supply and features two onboard charge pump voltage converters which generate 10 and -10V supplies from the 5V supply. The driver features true TTL/CMOS input compatibility, slew-rate-limited output and 300Ω power-OFF source impedance. The receiver can handle up to 30V and have a 3 to 7kΩ input impedance. The receiver also has hysteresis to improve noise rejection.
- On-board voltage doubler/inverter
- Low power consumption
- Output current limiting
- TTL/CMOS compatible
- 30V/µs Maximum driver slew rate
- 3 to 7kΩ Receiver input impedance
- 0.5V Receiver hysteresis to improve noise rejection
Applications
Metering, Industrial, Building Automation, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
-
5.5V
16Pins
-
0°C
-
MSL 3 - 168 hours
2Receivers
Full Duplex
4.5V
SOIC
-
-
70°C
-
No SVHC (19-Jan-2021)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
